
SIS412DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SIS412DN-T1-GE3TR-ND - Tape & Reel (TR) SIS412DN-T1-GE3CT-ND - Cut Tape (CT) SIS412DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS412DN-T1-GE3 |
Description | MOSFET N-CH 30V 12A PPAK1212-8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Tc) 3.2W (Ta), 15.6W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIS412DN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 7.8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 435 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 15.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34700 € | 3,47 € |
| 100 | 0,27560 € | 27,56 € |
| 500 | 0,25514 € | 127,57 € |
| 1 000 | 0,23046 € | 230,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18462 € | 553,86 € |
| 6 000 | 0,17849 € | 1 070,94 € |
| 9 000 | 0,16362 € | 1 472,58 € |
| 15 000 | 0,16086 € | 2 412,90 € |
| 21 000 | 0,16084 € | 3 377,64 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68400 € |









