N-Channel 30 V 9A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIS406DN-T1-GE3

DigiKey Part Number
SIS406DN-T1-GE3TR-ND - Tape & Reel (TR)
SIS406DN-T1-GE3CT-ND - Cut Tape (CT)
SIS406DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIS406DN-T1-GE3
Description
MOSFET N-CH 30V 9A PPAK1212-8
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 9A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
EDA/CAD Models
SIS406DN-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
1.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PowerPAK® 1212-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
11mOhm @ 12A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 579
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,68000 €6,80 €
1000,44730 €44,73 €
5000,34726 €173,63 €
1 0000,31503 €315,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,27412 €822,36 €
6 0000,25352 €1 521,12 €
9 0000,24303 €2 187,27 €
15 0000,23124 €3 468,60 €
21 0000,22426 €4 709,46 €
30 0000,21779 €6 533,70 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,30800 €