
SIR402DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR402DP-T1-GE3TR-ND - Tape & Reel (TR) SIR402DP-T1-GE3CT-ND - Cut Tape (CT) SIR402DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR402DP-T1-GE3 |
Description | MOSFET N-CH 30V 35A PPAK SO-8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 35A (Tc) 4.2W (Ta), 36W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.2W (Ta), 36W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,53800 € | 15,38 € |
| 100 | 1,05510 € | 105,51 € |
| 500 | 0,84822 € | 424,11 € |
| 1 000 | 0,79321 € | 793,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69738 € | 2 092,14 € |
| 6 000 | 0,65495 € | 3 929,70 € |
| 9 000 | 0,64805 € | 5 832,45 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,86800 € |

