
SIR188DP-T1-RE3 | |
|---|---|
DigiKey Part Number | SIR188DP-T1-RE3TR-ND - Tape & Reel (TR) SIR188DP-T1-RE3CT-ND - Cut Tape (CT) SIR188DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR188DP-T1-RE3 |
Description | MOSFET N-CH 60V 25.5A/60A PPAK |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 25.5A (Ta), 60A (Tc) 5W (Ta), 65.7W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.85mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1920 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 65.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,34500 € | 13,45 € |
| 100 | 0,91500 € | 91,50 € |
| 500 | 0,73132 € | 365,66 € |
| 1 000 | 0,67226 € | 672,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59731 € | 1 791,93 € |
| 6 000 | 0,55960 € | 3 357,60 € |
| 9 000 | 0,54224 € | 4 880,16 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,52000 € |

