cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP41103DM-T1-E3

DigiKey Part Number
SIP41103DM-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIP41103DM-T1-E3
Description
IC GATE DRVR HALF-BRIDG MLP33-10
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting PowerPAK® MLP33-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 5.5V
Logic Voltage - VIL, VIH
0.5V, 4V
Current - Peak Output (Source, Sink)
900mA, 1.1A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
50 V
Rise / Fall Time (Typ)
32ns, 36ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerPAK® MLP33-10
Supplier Device Package
PowerPAK® MLP33-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.