
SIHP6N40D-GE3 | |
|---|---|
DigiKey Part Number | SIHP6N40D-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHP6N40D-GE3 |
Description | MOSFET N-CH 400V 6A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 400 V 6A (Tc) 104W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SIHP6N40D-GE3 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 311 pF @ 100 V |
FET Type | Power Dissipation (Max) 104W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1Ohm @ 3A, 10V | Base Product Number |



