
SI3483DDV-T1-GE3 | |
|---|---|
DigiKey Part Number | SI3483DDV-T1-GE3TR-ND - Tape & Reel (TR) SI3483DDV-T1-GE3CT-ND - Cut Tape (CT) SI3483DDV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3483DDV-T1-GE3 |
Description | MOSFET P-CH 30V 6.4A/8A 6TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 6.4A (Ta), 8A (Tc) 2W (Ta), 3W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14.5 nC @ 10 V |
Series | Vgs (Max) +16V, -20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 580 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2W (Ta), 3W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 6-TSOP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 31.2mOhm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50100 € | 5,01 € |
| 100 | 0,32550 € | 32,55 € |
| 500 | 0,24964 € | 124,82 € |
| 1 000 | 0,22518 € | 225,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19409 € | 582,27 € |
| 6 000 | 0,17844 € | 1 070,64 € |
| 9 000 | 0,17046 € | 1 534,14 € |
| 15 000 | 0,16149 € | 2 422,35 € |
| 21 000 | 0,15619 € | 3 279,99 € |
| 30 000 | 0,15103 € | 4 530,90 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,97200 € |











