
SIHG47N60AEF-GE3 | |
|---|---|
DigiKey Part Number | SIHG47N60AEF-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHG47N60AEF-GE3 |
Description | MOSFET N-CH 600V 40A TO247AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 40A (Tc) 313W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 189 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3576 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 313W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247AC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 70mOhm @ 23.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 25 | 5,28600 € | 132,15 € |
| 100 | 4,46110 € | 446,11 € |
| 500 | 3,80168 € | 1 900,84 € |
| 1 000 | 3,71831 € | 3 718,31 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,50000 € |

