Parametric Equivalent



LTC2664CUH-16#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2664CUH-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2664CUH-16#PBF |
Description | IC DAC 16BIT 32-QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2664CUH-16#PBF Models |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Series | Voltage - Supply, Analog ±4.5V ~ 15.75V |
Packaging Tube | Voltage - Supply, Digital 1.71V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2.2, ±0.35 |
Number of Bits 16 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 32-WFQFN Exposed Pad |
Settling Time 20µs (Typ) | Supplier Device Package 32-QFN (5x5) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2664CUH-16#TRPBF | Analog Devices Inc. | 0 | LTC2664CUH-16#TRPBF-ND | 24,22385 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,83000 € | 36,83 € |
| 10 | 30,07700 € | 300,77 € |
| 73 | 26,89863 € | 1 963,60 € |
| 146 | 26,14651 € | 3 817,39 € |
| 292 | 25,52771 € | 7 454,09 € |
| Unit Price without VAT: | 36,83000 € |
|---|---|
| Unit Price with VAT: | 44,19600 € |






