Similar



SIHB35N60EF-GE3 | |
|---|---|
DigiKey Part Number | SIHB35N60EF-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHB35N60EF-GE3 |
Description | MOSFET N-CH 600V 32A D2PAK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 32A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 134 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 2568 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 97mOhm @ 17A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCB070N65S3 | onsemi | 2 670 | FCB070N65S3CT-ND | 7,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,42000 € | 6,42 € |
| 50 | 3,43980 € | 171,99 € |
| 100 | 3,15300 € | 315,30 € |
| 500 | 2,65082 € | 1 325,41 € |
| 1 000 | 2,48969 € | 2 489,69 € |
| 2 000 | 2,46471 € | 4 929,42 € |
| Unit Price without VAT: | 6,42000 € |
|---|---|
| Unit Price with VAT: | 7,70400 € |


