
SIC642ACD-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIC642ACD-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIC642ACD-T1-GE3 |
Description | IC HALF BRIDGE DRIVER 50A PPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Power MOSFET PowerPAK® MLP55-31L |
Datasheet | Datasheet |
Category | Current - Peak Output 100A |
Manufacturer Vishay Siliconix | Voltage - Supply 4.5V ~ 5.5V |
Series | Voltage - Load 16V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Features Bootstrap Circuit, Diode Emulation |
Output Configuration Half Bridge | Fault Protection Over Current, Over Temperature, Shoot-Through, UVLO |
Applications General Purpose | Mounting Type Surface Mount |
Interface Logic, PWM | Package / Case PowerPAK® MLP55-31L |
Load Type Inductive, Capacitive, Resistive | Supplier Device Package PowerPAK® MLP55-31L |
Technology Power MOSFET | Base Product Number |
Current - Output / Channel 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,71590 € | 5 147,70 € |
| Unit Price without VAT: | 1,71590 € |
|---|---|
| Unit Price with VAT: | 2,05908 € |

