Half Bridge Driver General Purpose Power MOSFET PowerPAK® MLP55-31L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIC654CD-T1-GE3

DigiKey Part Number
742-SIC654CD-T1-GE3TR-ND - Tape & Reel (TR)
742-SIC654CD-T1-GE3CT-ND - Cut Tape (CT)
742-SIC654CD-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIC654CD-T1-GE3
Description
IC HALF BRIDGE DRIVER 50A PPAK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Half Bridge Driver General Purpose Power MOSFET PowerPAK® MLP55-31L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
100A
Manufacturer
Vishay Siliconix
Voltage - Supply
4.5V ~ 5.5V
Series
Voltage - Load
24V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Features
Bootstrap Circuit, Diode Emulation
Output Configuration
Half Bridge
Fault Protection
Over Current, Over Temperature, Shoot-Through, UVLO
Applications
General Purpose
Mounting Type
Surface Mount
Interface
Logic, PWM
Package / Case
PowerPAK® MLP55-31L
Load Type
Inductive, Capacitive, Resistive
Supplier Device Package
PowerPAK® MLP55-31L
Technology
Power MOSFET
Base Product Number
Current - Output / Channel
50A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,44100 €14,41 €
251,31520 €32,88 €
1001,17630 €117,63 €
2501,11000 €277,50 €
5001,07668 €538,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,99653 €2 989,59 €
6 0000,97665 €5 859,90 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,34000 €