SIB433EDK-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIB457EDK-T1-GE3

DigiKey Part Number
SIB457EDK-T1-GE3TR-ND - Tape & Reel (TR)
SIB457EDK-T1-GE3CT-ND - Cut Tape (CT)
SIB457EDK-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIB457EDK-T1-GE3
Description
MOSFET P-CH 20V 9A PPAK SC75-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 9A (Tc) 2.4W (Ta), 13W (Tc) Surface Mount PowerPAK® SC-75-6
Datasheet
 Datasheet
EDA/CAD Models
SIB457EDK-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V
Rds On (Max) @ Id, Vgs
35mOhm @ 4.8A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 8 V
Vgs (Max)
±8V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 13W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SC-75-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 859
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,43200 €4,32 €
1000,27970 €27,97 €
5000,21376 €106,88 €
1 0000,19251 €192,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,16547 €496,41 €
6 0000,15185 €911,10 €
9 0000,13871 €1 248,39 €
15 0000,13711 €2 056,65 €
21 0000,13249 €2 782,29 €
30 0000,12867 €3 860,10 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,72000 €