
SIA918EDJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA918EDJ-T1-GE3TR-ND - Tape & Reel (TR) SIA918EDJ-T1-GE3CT-ND - Cut Tape (CT) SIA918EDJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA918EDJ-T1-GE3 |
Description | MOSFET 2N-CH 30V 4.5A PPAK8X8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.5A (Tc) 7.8W Surface Mount PowerPAK® SC-70-6 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SIA918EDJ-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 58mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 7.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SC-70-6 Dual | |
Supplier Device Package | PowerPAK® SC-70-6 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,32300 € | 3,23 € |
| 100 | 0,22130 € | 22,13 € |
| 500 | 0,19086 € | 95,43 € |
| 1 000 | 0,17155 € | 171,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14955 € | 448,65 € |
| 6 000 | 0,13460 € | 807,60 € |
| 9 000 | 0,11368 € | 1 023,12 € |
| 15 000 | 0,11293 € | 1 693,95 € |
| 21 000 | 0,11145 € | 2 340,45 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

