SIA513DJ-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 53 733
Unit Price: 0,81000 €
Datasheet
Mosfet Array 20V 4.5A 6.5W Surface Mount PowerPAK® SC-70-6 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIA513DJ-T1-GE3

DigiKey Part Number
SIA513DJ-T1-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIA513DJ-T1-GE3
Description
MOSFET N/P-CH 20V 4.5A PPAK8X8
Customer Reference
Detailed Description
Mosfet Array 20V 4.5A 6.5W Surface Mount PowerPAK® SC-70-6 Dual
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
60mOhm @ 3.4A, 4.5V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
1.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
12nC @ 10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
360pF @ 10V
Part Status
Obsolete
Power - Max
6.5W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
PowerPAK® SC-70-6 Dual
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
PowerPAK® SC-70-6 Dual
Current - Continuous Drain (Id) @ 25°C
4.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIA519EDJ-T1-GE3Vishay Siliconix53 733SIA519EDJ-T1-GE3CT-ND0,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes