
SIA426DJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA426DJ-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIA426DJ-T1-GE3 |
Description | MOSFET N-CH 20V 4.5A PPAK SC70-6 |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.5A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1020 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 3.5W (Ta), 19W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package PowerPAK® SC-70-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 23.6mOhm @ 9.9A, 10V |

