
SI9986DY-E3 | |
|---|---|
DigiKey Part Number | SI9986DY-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI9986DY-E3 |
Description | IC MTR DRV BIPOLAR 3.8-13.2V 8SO |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 8-SOIC |
EDA/CAD Models | SI9986DY-E3 Models |
Category | Applications General Purpose |
Manufacturer Vishay Siliconix | Current - Output 1A |
Packaging Tape & Reel (TR) | Voltage - Supply 3.8V ~ 13.2V |
Part Status Obsolete | Voltage - Load 3.8V ~ 13.2V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC, Voice Coil Motor | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Configuration Half Bridge (2) | Supplier Device Package 8-SOIC |
Interface Parallel | Base Product Number |
Technology Power MOSFET |

