Similar

SI9122DQ-T1-E3 | |
|---|---|
DigiKey Part Number | SI9122DQ-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI9122DQ-T1-E3 |
Description | IC REG CTRLR HALF-BRIDGE 20TSSOP |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-TSSOP |
Datasheet | Datasheet |
Category | Frequency - Switching 500kHz |
Manufacturer Vishay Siliconix | Duty Cycle (Max) 92% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Sequencing, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Half-Bridge | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 20-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 13.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC28251PWR | Texas Instruments | 1 448 | 296-41053-1-ND | 3,91000 € | Similar |


