
SI9113DY-T1-E3 | |
|---|---|
DigiKey Part Number | SI9113DY-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI9113DY-T1-E3 |
Description | IC REG CTRLR ISDN 1OUT 14SOIC |
Customer Reference | |
Detailed Description | - Controller, ISDN Power Supplies Voltage Regulator IC 1 Output 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, ISDN Power Supplies | |
Voltage - Input | 23.5V ~ 200V | |
Number of Outputs | 1 | |
Voltage - Output | Adj to 1.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

