
SI8901EDB-T2-E1 | |
|---|---|
DigiKey Part Number | SI8901EDB-T2-E1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8901EDB-T2-E1 |
Description | MOSFET 2P-CH 20V 3.5A 6MICROFOOT |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.5A 1W Surface Mount 6-Micro Foot™ (2.36x1.56) |
Category | Current - Continuous Drain (Id) @ 25°C 3.5A |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 1V @ 350µA |
Series | Power - Max 1W |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Technology MOSFET (Metal Oxide) | Package / Case 6-MICRO FOOT®CSP |
Configuration 2 P-Channel (Dual) Common Drain | Supplier Device Package 6-Micro Foot™ (2.36x1.56) |
FET Feature Logic Level Gate | Base Product Number |
Drain to Source Voltage (Vdss) 20V |

