SI9433BDY-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 8 098
Unit Price: 0,54000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2 061
Unit Price: 0,83000 €
Datasheet
P-Channel 20 V 4.5A (Ta) 1.3W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI9433BDY-T1-GE3

DigiKey Part Number
SI9433BDY-T1-GE3TR-ND - Tape & Reel (TR)
SI9433BDY-T1-GE3CT-ND - Cut Tape (CT)
SI9433BDY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI9433BDY-T1-GE3
Description
MOSFET P-CH 20V 4.5A 8SO
Customer Reference
Detailed Description
P-Channel 20 V 4.5A (Ta) 1.3W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Obsolete
Power Dissipation (Max)
1.3W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
40mOhm @ 6.2A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP2038USS-13Diodes Incorporated8 098DMP2038USS-13DICT-ND0,54000 €Similar
DMP2066LSS-13Diodes Incorporated2 061DMP2066LSSDICT-ND0,83000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes