4-Micro Foot
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8800EDB-T2-E1

DigiKey Part Number
SI8800EDB-T2-E1TR-ND - Tape & Reel (TR)
SI8800EDB-T2-E1CT-ND - Cut Tape (CT)
SI8800EDB-T2-E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8800EDB-T2-E1
Description
MOSFET N-CH 20V 4MICROFOOT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 2A (Ta) 500mW (Ta) Surface Mount 4-Microfoot
Datasheet
 Datasheet
EDA/CAD Models
SI8800EDB-T2-E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
80mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 8 V
Vgs (Max)
±8V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-Microfoot
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 324
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,25500 €2,55 €
1000,20120 €20,12 €
5000,18320 €91,60 €
1 0000,16808 €168,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,11462 €343,86 €
6 0000,11243 €674,58 €
9 0000,11024 €992,16 €
15 0000,10862 €1 629,30 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39600 €