
SI8497DB-T2-E1 | |
|---|---|
DigiKey Part Number | SI8497DB-T2-E1TR-ND - Tape & Reel (TR) SI8497DB-T2-E1CT-ND - Cut Tape (CT) SI8497DB-T2-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8497DB-T2-E1 |
Description | MOSFET P-CH 30V 13A 6MICROFOOT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 13A (Tc) 2.77W (Ta), 13W (Tc) Surface Mount 6-Micro Foot™ (1.5x1) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 49 nC @ 10 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1320 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.77W (Ta), 13W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 6-Micro Foot™ (1.5x1) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 53mOhm @ 1.5A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55900 € | 5,59 € |
| 100 | 0,36440 € | 36,44 € |
| 500 | 0,28062 € | 140,31 € |
| 1 000 | 0,25364 € | 253,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21936 € | 658,08 € |
| 6 000 | 0,20210 € | 1 212,60 € |
| 9 000 | 0,19330 € | 1 739,70 € |
| 15 000 | 0,18342 € | 2 751,30 € |
| 21 000 | 0,17757 € | 3 728,97 € |
| 30 000 | 0,17188 € | 5 156,40 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,06800 € |

