Similar
Similar
Similar
Similar
Similar

SI7804DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7804DN-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI7804DN-T1-GE3 |
Description | MOSFET N-CH 30V 6.5A PPAK1212-8 |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.5A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 18.5mOhm @ 10A, 10V |
Mfr | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Power Dissipation (Max) 1.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® 1212-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3018SFG-13 | Diodes Incorporated | 0 | DMN3018SFG-13DICT-ND | 0,63000 € | Similar |
| DMN3018SFG-7 | Diodes Incorporated | 0 | 31-DMN3018SFG-7CT-ND | 0,63000 € | Similar |
| DMN3027LFG-13 | Diodes Incorporated | 0 | DMN3027LFG-13DI-ND | 0,25706 € | Similar |
| DMN3027LFG-7 | Diodes Incorporated | 1 660 | DMN3027LFG-7DICT-ND | 1,05000 € | Similar |
| STL10N3LLH5 | STMicroelectronics | 8 094 | 497-11843-1-ND | 1,33000 € | Similar |



