Similar
Similar
Similar
Similar
Similar
Similar

SI7382DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7382DP-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI7382DP-T1-GE3 |
Description | MOSFET N-CH 30V 14A PPAK SO-8 |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta) 1.8W (Ta) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.7mOhm @ 24A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Power Dissipation (Max) 1.8W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI7634BDP-T1-GE3 | Vishay Siliconix | 654 | SI7634BDP-T1-GE3CT-ND | 2,58000 € | Similar |
| CSD17310Q5A | Texas Instruments | 220 481 | 296-25858-1-ND | 1,40000 € | Similar |
| CSD17506Q5A | Texas Instruments | 7 500 | 296-28408-1-ND | 1,97000 € | Similar |
| CSD17510Q5A | Texas Instruments | 4 013 | 296-27792-1-ND | 1,60000 € | Similar |
| CSD17577Q5A | Texas Instruments | 3 814 | 296-39996-1-ND | 1,06000 € | Similar |



