
SI7115DN-T1-E3 | |
|---|---|
DigiKey Part Number | SI7115DN-T1-E3TR-ND - Tape & Reel (TR) SI7115DN-T1-E3CT-ND - Cut Tape (CT) SI7115DN-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7115DN-T1-E3 |
Description | MOSFET P-CH 150V 8.9A PPAK1212-8 |
Customer Reference | |
Detailed Description | P-Channel 150 V 8.9A (Tc) 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7115DN-T1-E3 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1190 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 52W (Tc) |
FET Type | Operating Temperature -50°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package PowerPAK® 1212-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 295mOhm @ 4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMC86262P | onsemi | 11 136 | FDMC86262PCT-ND | 1,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,65200 € | 16,52 € |
| 100 | 1,13750 € | 113,75 € |
| 500 | 0,91738 € | 458,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,54400 € | 15,44 € |
| 100 | 1,06310 € | 106,31 € |
| 500 | 0,85738 € | 428,69 € |
| 1 000 | 0,79125 € | 791,25 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,86800 € |


