
SI6459BDQ-T1-E3 | |
|---|---|
DigiKey Part Number | SI6459BDQ-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI6459BDQ-T1-E3 |
Description | MOSFET P-CH 60V 2.2A 8TSSOP |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.2A (Ta) 1W (Ta) Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 115mOhm @ 2.7A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-TSSOP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |

