
SI5856DC-T1-E3 | |
|---|---|
DigiKey Part Number | SI5856DC-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5856DC-T1-E3 |
Description | MOSFET N-CH 20V 4.4A 1206-8 |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.4A (Ta) 1.1W (Ta) Surface Mount 1206-8 ChipFET™ |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.5 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) | FET Feature Schottky Diode (Isolated) |
Part Status Obsolete | Power Dissipation (Max) 1.1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 1206-8 ChipFET™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 40mOhm @ 4.4A, 4.5V |

