SI5513DC-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 16 545
Unit Price: 0,81000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 23 987
Unit Price: 1,10000 €
Datasheet
Mosfet Array 20V 3.1A, 2.1A 1.1W Surface Mount 1206-8 ChipFET™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5513DC-T1-E3

DigiKey Part Number
SI5513DC-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI5513DC-T1-E3
Description
MOSFET N/P-CH 20V 3.1A 1206-8
Customer Reference
Detailed Description
Mosfet Array 20V 3.1A, 2.1A 1.1W Surface Mount 1206-8 ChipFET™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
75mOhm @ 3.1A, 4.5V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
1.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
6nC @ 4.5V
Packaging
Tape & Reel (TR)
Power - Max
1.1W
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
N and P-Channel
Package / Case
8-SMD, Flat Leads
FET Feature
Logic Level Gate
Supplier Device Package
1206-8 ChipFET™
Drain to Source Voltage (Vdss)
20V
Base Product Number
Current - Continuous Drain (Id) @ 25°C
3.1A, 2.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI5513CDC-T1-GE3Vishay Siliconix16 545SI5513CDC-T1-GE3CT-ND0,81000 €Direct
SI5515CDC-T1-GE3Vishay Siliconix23 987SI5515CDC-T1-GE3CT-ND1,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes