
SI5504DC-T1-E3 | |
|---|---|
DigiKey Part Number | SI5504DC-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5504DC-T1-E3 |
Description | MOSFET N/P-CH 30V 2.9A 1206-8 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.9A, 2.1A 1.1W Surface Mount 1206-8 ChipFET™ |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 85mOhm @ 2.9A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 1V @ 250µA (Min) |
Series | Gate Charge (Qg) (Max) @ Vgs 7.5nC @ 10V |
Packaging Tape & Reel (TR) | Power - Max 1.1W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration N and P-Channel | Package / Case 8-SMD, Flat Leads |
FET Feature Logic Level Gate | Supplier Device Package 1206-8 ChipFET™ |
Drain to Source Voltage (Vdss) 30V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 2.9A, 2.1A |

