
SI5449DC-T1-E3 | |
|---|---|
DigiKey Part Number | SI5449DC-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5449DC-T1-E3 |
Description | MOSFET P-CH 30V 3.1A 1206-8 |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.1A (Ta) 1.3W (Ta) Surface Mount 1206-8 ChipFET™ |
Category | Rds On (Max) @ Id, Vgs 85mOhm @ 3.1A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 600mV @ 250µA (Min) |
Series | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Power Dissipation (Max) 1.3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 1206-8 ChipFET™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |

