Similar

| SI5441DC-T1-GE3 | |
|---|---|
| DigiKey Part Number | SI5441DC-T1-GE3-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SI5441DC-T1-GE3 | 
| Description | MOSFET P-CH 20V 3.9A 1206-8 | 
| Customer Reference | |
| Detailed Description | P-Channel 20 V 3.9A (Ta) 1.3W (Ta) Surface Mount 1206-8 ChipFET™ | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 20 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
| Rds On (Max) @ Id, Vgs | 55mOhm @ 3.9A, 4.5V | |
| Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 4.5 V | |
| Vgs (Max) | ±12V | |
| FET Feature | - | |
| Power Dissipation (Max) | 1.3W (Ta) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 1206-8 ChipFET™ | |
| Package / Case | ||
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France