Similar
Similar

SI4940DY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4940DY-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4940DY-T1-E3 |
Description | MOSFET 2N-CH 40V 4.2A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 40V 4.2A 1.1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 36mOhm @ 5.7A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 1V @ 250µA (Min) |
Series | Gate Charge (Qg) (Max) @ Vgs 14nC @ 10V |
Packaging Tape & Reel (TR) | Power - Max 1.1W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
FET Feature Logic Level Gate | Supplier Device Package 8-SOIC |
Drain to Source Voltage (Vdss) 40V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 4.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF7103TRPBF | Infineon Technologies | 12 060 | IRF7103PBFCT-ND | 1,02000 € | Similar |
| NCV8402ADDR2G | onsemi | 2 164 | NCV8402ADDR2GOSCT-ND | 1,15000 € | Similar |



