
SI4931DY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4931DY-T1-E3TR-ND - Tape & Reel (TR) SI4931DY-T1-E3CT-ND - Cut Tape (CT) SI4931DY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4931DY-T1-E3 |
Description | MOSFET 2P-CH 12V 6.7A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 12V 6.7A 1.1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4931DY-T1-E3 Models |
Category | Rds On (Max) @ Id, Vgs 18mOhm @ 8.9A, 4.5V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 1V @ 350µA |
Series | Gate Charge (Qg) (Max) @ Vgs 52nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.1W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 P-Channel (Dual) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
FET Feature Logic Level Gate | Supplier Device Package 8-SOIC |
Drain to Source Voltage (Vdss) 12V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 6.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,41582 € | 1 039,55 € |
| 5 000 | 0,38685 € | 1 934,25 € |
| 7 500 | 0,37651 € | 2 823,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,02200 € | 10,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,95400 € | 9,54 € |
| 100 | 0,64070 € | 64,07 € |
| 500 | 0,50602 € | 253,01 € |
| 1 000 | 0,46270 € | 462,70 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,80000 € |

