Similar
Similar
Similar

SI4923DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4923DY-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4923DY-T1-GE3 |
Description | MOSFET 2P-CH 30V 6.2A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.2A 1.1W Surface Mount 8-SOIC |
Category | Rds On (Max) @ Id, Vgs 21mOhm @ 8.3A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 70nC @ 10V |
Packaging Tape & Reel (TR) | Power - Max 1.1W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 P-Channel (Dual) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
FET Feature Logic Level Gate | Supplier Device Package 8-SOIC |
Drain to Source Voltage (Vdss) 30V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 6.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4925DDY-T1-GE3 | Vishay Siliconix | 67 904 | SI4925DDY-T1-GE3CT-ND | 1,38000 € | Similar |
| AO4805 | Alpha & Omega Semiconductor Inc. | 27 370 | 785-1055-1-ND | 1,28000 € | Similar |
| DMP3036SSD-13 | Diodes Incorporated | 0 | DMP3036SSD-13DICT-ND | 1,10000 € | Similar |
| FDS4935A | onsemi | 2 849 | FDS4935ACT-ND | 1,43000 € | Similar |
| IRF9362TRPBF | Infineon Technologies | 3 707 | IRF9362TRPBFCT-ND | 1,10000 € | Similar |






