Similar
Similar
Similar

SI4646DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4646DY-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4646DY-T1-GE3 |
Description | MOSFET N-CH 30V 12A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Tc) 3W (Ta), 6.25W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1790 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 3W (Ta), 6.25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11.5mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4468 | Alpha & Omega Semiconductor Inc. | 6 068 | 785-1038-1-ND | 0,78000 € | Similar |
| BSO110N03MSGXUMA1 | Infineon Technologies | 176 | BSO110N03MSGXUMA1CT-ND | 1,02000 € | Similar |
| DMN3016LSS-13 | Diodes Incorporated | 0 | DMN3016LSS-13DICT-ND | 0,81000 € | Similar |
| DMN4800LSSL-13 | Diodes Incorporated | 3 551 | DMN4800LSSL-13DICT-ND | 0,67000 € | Similar |
| FDS6690A | onsemi | 9 685 | FDS6690ACT-ND | 1,10000 € | Similar |





