Similar
Similar
Similar
Similar

SI4493DY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4493DY-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4493DY-T1-E3 |
Description | MOSFET P-CH 20V 10A 8SO |
Customer Reference | |
Detailed Description | P-Channel 20 V 10A (Ta) 1.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 7.75mOhm @ 14A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Power Dissipation (Max) 1.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSO201SPHXUMA1 | Infineon Technologies | 11 514 | BSO201SPHXUMA1CT-ND | 2,01000 € | Similar |
| DMP2022LSS-13 | Diodes Incorporated | 22 347 | DMP2022LSS-13DICT-ND | 1,02000 € | Similar |
| FDS4465 | onsemi | 0 | FDS4465CT-ND | 1,84000 € | Similar |
| IRF7425TRPBF | Infineon Technologies | 19 583 | IRF7425TRPBFCT-ND | 1,53000 € | Similar |
| NTMS10P02R2G | onsemi | 1 952 | NTMS10P02R2GOSCT-ND | 1,89000 € | Similar |






