Similar

SI3831DV-T1-E3 | |
|---|---|
DigiKey Part Number | SI3831DV-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI3831DV-T1-E3 |
Description | IC PWR SWITCH P-CHAN 1:1 6TSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.4A 6-TSOP |
Category | Interface On/Off |
Mfr | Voltage - Load 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Output (Max) 2.4A |
Part Status Obsolete | Rds On (Typ) 130mOhm |
Switch Type | Operating Temperature -55°C ~ 150°C (TJ) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 6-TSOP |
Output Configuration High Side | Package / Case |
Output Type P-Channel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI3865DDV-T1-GE3 | Vishay Siliconix | 21 510 | SI3865DDV-T1-GE3CT-ND | 0,81000 € | Similar |


