
SI3493BDV-T1-GE3 | |
|---|---|
DigiKey Part Number | SI3493BDV-T1-GE3TR-ND - Tape & Reel (TR) SI3493BDV-T1-GE3CT-ND - Cut Tape (CT) SI3493BDV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3493BDV-T1-GE3 |
Description | MOSFET P-CH 20V 8A 6TSOP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 8A (Tc) 2.08W (Ta), 2.97W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43.5 nC @ 5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1805 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2.08W (Ta), 2.97W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 6-TSOP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 27.5mOhm @ 7A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,78800 € | 7,88 € |
| 100 | 0,52170 € | 52,17 € |
| 500 | 0,40752 € | 203,76 € |
| 1 000 | 0,37078 € | 370,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,32409 € | 972,27 € |
| 6 000 | 0,30060 € | 1 803,60 € |
| 9 000 | 0,28863 € | 2 597,67 € |
| 15 000 | 0,27518 € | 4 127,70 € |
| 21 000 | 0,26723 € | 5 611,83 € |
| 30 000 | 0,26559 € | 7 967,70 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,50000 € |

