
SQJB68EP-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJB68EP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJB68EP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJB68EP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJB68EP-T1_BE3 |
Description | MOSFET 2N-CH 100V 11A PPAK SO8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 11A (Tc) 27W (Tc) Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 8nC @ 10V |
Manufacturer Vishay Siliconix | Input Capacitance (Ciss) (Max) @ Vds 280pF @ 25V |
Series | Power - Max 27W (Tc) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100V | Package / Case PowerPAK® SO-8 Dual |
Current - Continuous Drain (Id) @ 25°C 11A (Tc) | Supplier Device Package PowerPAK® SO-8 Dual |
Rds On (Max) @ Id, Vgs 92mOhm @ 4A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80500 € | 8,05 € |
| 100 | 0,53370 € | 53,37 € |
| 500 | 0,41726 € | 208,63 € |
| 1 000 | 0,37979 € | 379,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,33220 € | 996,60 € |
| 6 000 | 0,30824 € | 1 849,44 € |
| 9 000 | 0,29604 € | 2 664,36 € |
| 15 000 | 0,28234 € | 4 235,10 € |
| 21 000 | 0,27422 € | 5 758,62 € |
| 30 000 | 0,27346 € | 8 203,80 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,52400 € |

