
SI3458BDV-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI3458BDV-T1-BE3TR-ND - Tape & Reel (TR) 742-SI3458BDV-T1-BE3CT-ND - Cut Tape (CT) 742-SI3458BDV-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3458BDV-T1-BE3 |
Description | MOSFET N-CH 60V 3.2A/4.1A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.2A (Ta), 4.1A (Tc) 2W (Ta), 3.3W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 30 V |
Part Status Obsolete | Power Dissipation (Max) 2W (Ta), 3.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 6-TSOP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 100mOhm @ 3.2A, 10V |

