
SI3440DV-T1-GE3 | |
|---|---|
DigiKey Part Number | SI3440DV-T1-GE3TR-ND - Tape & Reel (TR) SI3440DV-T1-GE3CT-ND - Cut Tape (CT) SI3440DV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3440DV-T1-GE3 |
Description | MOSFET N-CH 150V 1.2A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 150 V 1.2A (Ta) 1.14W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 375mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.14W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,13300 € | 11,33 € |
| 100 | 0,76670 € | 76,67 € |
| 500 | 0,60978 € | 304,89 € |
| 1 000 | 0,55933 € | 559,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49529 € | 1 485,87 € |
| 6 000 | 0,47152 € | 2 829,12 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,12400 € |


