Similar
Similar
Similar
Similar
Similar
Similar
Similar

SI3424DV-T1-GE3 | |
|---|---|
DigiKey Part Number | SI3424DV-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI3424DV-T1-GE3 |
Description | MOSFET N-CH 30V 5A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 5A (Ta) 1.14W (Ta) Surface Mount 6-TSOP |
Category | Rds On (Max) @ Id, Vgs 28mOhm @ 6.7A, 10V |
Mfr | Vgs(th) (Max) @ Id 800mV @ 250µA (Min) |
Series | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Power Dissipation (Max) 1.14W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 6-TSOP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI3424CDV-T1-GE3 | Vishay Siliconix | 86 174 | SI3424CDV-T1-GE3CT-ND | 0,59000 € | Similar |
| AO6400 | Alpha & Omega Semiconductor Inc. | 2 840 | 785-1067-1-ND | 0,73000 € | Similar |
| FDC645N | onsemi | 9 | FDC645NCT-ND | 1,01000 € | Similar |
| FDC655BN | onsemi | 16 750 | FDC655BNCT-ND | 0,67000 € | Similar |
| NTGS4141NT1G | onsemi | 9 638 | NTGS4141NT1GOSCT-ND | 0,67000 € | Similar |







