Parametric Equivalent

SI2319DDS-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI2319DDS-T1-BE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI2319DDS-T1-BE3 |
Description | P-CHANNEL 40-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 2.7A (Ta), 3.6A (Tc) 1W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 75mOhm @ 2.7A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 650 pF @ 20 V |
FET Type | Power Dissipation (Max) 1W (Ta), 1.7W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI2319DDS-T1-GE3 | Vishay Siliconix | 195 586 | SI2319DDS-T1-GE3CT-ND | 0,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,06688 € | 401,28 € |
| Unit Price without VAT: | 0,06688 € |
|---|---|
| Unit Price with VAT: | 0,08026 € |


