
SI2315BDS-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI2315BDS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2315BDS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2315BDS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2315BDS-T1-BE3 |
Description | P-CHANNEL 1.8-V (G-S) MOSFET |
Customer Reference | |
Detailed Description | P-Channel 12 V 3A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 715 pF @ 6 V |
FET Type | Power Dissipation (Max) 750mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 3.85A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI2333DDS-T1-BE3 | Vishay Siliconix | 19 747 | 742-SI2333DDS-T1-BE3CT-ND | 0,65000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59200 € | 5,92 € |
| 100 | 0,38710 € | 38,71 € |
| 500 | 0,29886 € | 149,43 € |
| 1 000 | 0,27043 € | 270,43 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14000 € |

