
SI1442DH-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI1442DH-T1-BE3TR-ND - Tape & Reel (TR) 742-SI1442DH-T1-BE3CT-ND - Cut Tape (CT) 742-SI1442DH-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1442DH-T1-BE3 |
Description | MOSFET N-CH 12V 4A SC70-6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 4A (Ta) 1.56W (Ta) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 20mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1010 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,11280 € | 11,28 € |
| 500 | 0,11250 € | 56,25 € |
| 1 000 | 0,10022 € | 100,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08460 € | 253,80 € |
| 6 000 | 0,07898 € | 473,88 € |
| 9 000 | 0,07083 € | 637,47 € |
| 15 000 | 0,06819 € | 1 022,85 € |
| 21 000 | 0,06573 € | 1 380,33 € |
| 30 000 | 0,06510 € | 1 953,00 € |
| 75 000 | 0,05647 € | 4 235,25 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

