MFR Recommended

SI1050X-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1050X-T1-GE3TR-ND - Tape & Reel (TR) SI1050X-T1-GE3CT-ND - Cut Tape (CT) SI1050X-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1050X-T1-GE3 |
Description | MOSFET N-CH 8V 1.34A SC89-6 |
Customer Reference | |
Detailed Description | N-Channel 8 V 1.34A (Ta) 236mW (Ta) Surface Mount SC-89 (SOT-563F) |
Datasheet | Datasheet |
EDA/CAD Models | SI1050X-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.6 nC @ 5 V |
Series | Vgs (Max) ±5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 585 pF @ 4 V |
Part Status Obsolete | Power Dissipation (Max) 236mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 8 V | Supplier Device Package SC-89 (SOT-563F) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 86mOhm @ 1.34A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI1078X-T1-GE3 | Vishay Siliconix | 8 476 | 742-SI1078X-T1-GE3CT-ND | 0,46000 € | MFR Recommended |











