Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IRFR9214TRL | |
|---|---|
DigiKey Part Number | IRFR9214TRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFR9214TRL |
Description | MOSFET P-CH 250V 2.7A DPAK |
Customer Reference | |
Detailed Description | P-Channel 250 V 2.7A (Tc) 50W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 220 pF @ 25 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3Ohm @ 1.7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR9214PBF | Vishay Siliconix | 0 | IRFR9214PBF-ND | 2,07000 € | Parametric Equivalent |
| IRFR9214TRLPBF | Vishay Siliconix | 0 | IRFR9214TRLPBFCT-ND | 2,07000 € | Parametric Equivalent |
| IRFR9214TRPBF | Vishay Siliconix | 0 | IRFR9214TRPBFCT-ND | 2,07000 € | Parametric Equivalent |


