IRFR9024 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 86 144
Unit Price: 0,89000 €
Datasheet

Similar


Infineon Technologies
In Stock: 9 568
Unit Price: 1,18000 €
Datasheet

Similar


Infineon Technologies
In Stock: 50 155
Unit Price: 1,18000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10 390
Unit Price: 2,07000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5 302
Unit Price: 1,06000 €
Datasheet

Similar


Infineon Technologies
In Stock: 7 474
Unit Price: 1,09000 €
Datasheet
P-Channel 60 V 8.8A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR9024

DigiKey Part Number
IRFR9024-ND
Manufacturer
Manufacturer Product Number
IRFR9024
Description
MOSFET P-CH 60V 8.8A DPAK
Customer Reference
Detailed Description
P-Channel 60 V 8.8A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
IRFR9024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
280mOhm @ 5.3A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
570 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types