IRFR020TRL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 3 706
Unit Price: 2,19000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 5 903
Unit Price: 2,19000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 4 825
Unit Price: 2,19000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 2 296
Unit Price: 2,19000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 2 980
Unit Price: 1,16000 €
Datasheet

Similar


onsemi
In Stock: 19 025
Unit Price: 1,02000 €
Datasheet

Similar


onsemi
In Stock: 3 404
Unit Price: 1,51000 €
Datasheet

Similar


onsemi
In Stock: 16 450
Unit Price: 1,08000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5 286
Unit Price: 1,61000 €
Datasheet
N-Channel 60 V 14A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR020TRL

DigiKey Part Number
IRFR020TRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFR020TRL
Description
MOSFET N-CH 60V 14A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 14A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
100mOhm @ 8.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
640 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types